Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0841NLCopy
Order Code2215927
Product RangePITC
Your Part Number
No Longer Stocked
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0841NLCopy
Order Code2215927
Product RangePITC
Technical Datasheet
Product RangePITC
Inductance22.8µH
RMS Current (Irms)4.9A
DC Resistance Max0.036ohm
Inductance Tolerance± 20%
Technical Specifications
Product Range
PITC
RMS Current (Irms)
4.9A
Inductance Tolerance
± 20%
Inductance
22.8µH
DC Resistance Max
0.036ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000672
