Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | P0585NLCopy |
| Order Code | 5129154 |
| Product Range | GDIC Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php290.300 |
| 5+ | Php256.500 |
| 10+ | Php234.500 |
| 20+ | Php224.600 |
| 40+ | Php218.700 |
| 80+ | Php212.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php290.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | P0585NLCopy |
| Order Code | 5129154 |
| Product Range | GDIC Series |
| Technical Datasheet | |
| Turns Ratio | 1:1:1:1 |
| Inductance | 450µH |
| DC Resistance | - |
| Isolation Voltage | 1.5kV |
| Transformer Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 130°C |
| Product Range | GDIC Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Turns Ratio | 1:1:1:1 |
|---|---|
| DC Resistance | - |
| Transformer Mounting | Surface Mount |
| Operating Temperature Max | 130°C |
| SVHC | No SVHC (04-Feb-2026) |
| Inductance | 450µH |
|---|---|
| Isolation Voltage | 1.5kV |
| Operating Temperature Min | -40°C |
| Product Range | GDIC Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85043180 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00079 |
