Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBFSI001211094R7M05Copy
Order Code5129339
Product RangeBFSI00121109XXXM05 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php62.600 |
| 10+ | Php51.300 |
| 25+ | Php44.600 |
| 50+ | Php41.400 |
| 100+ | Php38.700 |
| 240+ | Php36.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php62.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBFSI001211094R7M05Copy
Order Code5129339
Product RangeBFSI00121109XXXM05 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)20A
Inductor Construction-
Saturation Current (Isat)23A
Product RangeBFSI00121109XXXM05 Series
Inductor Case / Package-
DC Resistance Max6200µohm
Inductance Tolerance± 20%
Product Length12mm
Product Width11mm
Product Height8.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
-
Product Range
BFSI00121109XXXM05 Series
DC Resistance Max
6200µohm
Product Length
12mm
Product Height
8.4mm
RMS Current (Irms)
20A
Saturation Current (Isat)
23A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
11mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
