Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAWCU00332525510XG0
Order Code4861095
Product RangeAWCU Series
Your Part Number
1,500 In Stock
Need more?
1500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php70.800 |
| 50+ | Php54.800 |
| 100+ | Php42.400 |
| 250+ | Php39.100 |
| 500+ | Php37.000 |
| 1500+ | Php31.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php70.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAWCU00332525510XG0
Order Code4861095
Product RangeAWCU Series
Technical Datasheet
DC Current Rating200mA
Inductance51µH
Product RangeAWCU Series
Impedance2.6kohm
Inductor Case / Package-
Product Length3.3mm
Product Width2.5mm
Product Height2.5mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
200mA
Product Range
AWCU Series
Inductor Case / Package
-
Product Width
2.5mm
Qualification
AEC-Q200
Inductance
51µH
Impedance
2.6kohm
Product Length
3.3mm
Product Height
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
