Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoSMS-1504MS-2-RCopy
Manufacturer Standard Lead Time22 weeks
Order Code5109434
Your Part Number
597 In Stock
Need more?
597 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php253.800 |
| 10+ | Php199.800 |
| 50+ | Php169.700 |
| 100+ | Php159.800 |
| 200+ | Php156.600 |
| 600+ | Php153.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php253.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoSMS-1504MS-2-RCopy
Manufacturer Standard Lead Time22 weeks
Order Code5109434
Technical Datasheet
Driver TypeSpeaker
Impedance4ohm
Power Rating Nom500mW
Resonant Frequency800Hz
Sound Pressure Level (SPL)87dBA
Speaker ShapeRound with Square Frame
Product Dimensions15mm x 15mm x 4mm
Frequency Range640Hz to 20kHz
Temperature GradeHigh Temperature
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
500mW
Sound Pressure Level (SPL)
87dBA
Product Dimensions
15mm x 15mm x 4mm
Temperature Grade
High Temperature
Product Range
-
Impedance
4ohm
Resonant Frequency
800Hz
Speaker Shape
Round with Square Frame
Frequency Range
640Hz to 20kHz
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
