Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPUI AUDIO
Manufacturer Part NoAMM-2742-B
Order Code4813736
Your Part Number
Technical Datasheet
1,250 In Stock
Need more?
1250 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php137.000 |
| 50+ | Php91.300 |
| 100+ | Php85.400 |
| 250+ | Php79.500 |
| 500+ | Php78.100 |
| 1250+ | Php76.700 |
Price for:Each
Minimum: 1
Multiple: 1
Php137.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAMM-2742-B
Order Code4813736
Technical Datasheet
Microphone TypeMEMS
DirectivityOmnidirectional
Signal to Noise Ratio (SNR)63dB
Acoustic Overload Point (AOP)133dB
Supply Voltage Min2.4VDC
Supply Voltage Max3.3VDC
Sensitivity (dB)-42dB
Impedance130ohm
Sensor Case / Package-
No. of Pins3Pins
Output InterfaceAnalogue
IP Rating-
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Microphone Type
MEMS
Signal to Noise Ratio (SNR)
63dB
Supply Voltage Min
2.4VDC
Sensitivity (dB)
-42dB
Sensor Case / Package
-
Output Interface
Analogue
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Directivity
Omnidirectional
Acoustic Overload Point (AOP)
133dB
Supply Voltage Max
3.3VDC
Impedance
130ohm
No. of Pins
3Pins
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001