Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoLJ1/3ARCopy
Order Code1335164
Technical Datasheet
Accessory TypeSocket
No. of Module Spaces-
Connector Body Material-
Connector Colour-
Product Range-
Product Overview
A secondary wall mounting socket with IDC terminals. The socket is surface mounted and contains terminal connectors only.
- Surface mount wall socket with all the components fastened to the back box
- Supplied complete with wall fixing screws
- Dimensions (HxWxD) is 52 x 52 x 29.1mm
Technical Specifications
Accessory Type
Socket
Connector Body Material
-
Product Range
-
No. of Module Spaces
-
Connector Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
