Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No9401-2MCopy
Order Code1026755
Technical Datasheet
Connector Type ADVI-D Plug
Connector Type BDVI-D 24 + 1 Pin
Jacket ColourBlack
Product Range-
Alternatives for 9401-2M
1 Product Found
Technical Specifications
Connector Type A
DVI-D Plug
Jacket Colour
Black
Connector Type B
DVI-D 24 + 1 Pin
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
