Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSQ1664CACopy
Order Code1017261
Technical Datasheet
Current Rating16A
Voltage Rating VAC415V
Connector MountingSurface Mount
Electrical Connector GenderOutlet
Pin Configuration3P+E
Connector ColourRed
IP RatingIP44
Product Range-
Product Overview
16A switched socket with a padlockable handle.
- Plug must be inserted before switch can be turned on
- Plug and cover not removable with switch in on position
- Padlockable handle
- Thermoplastic self-extinguishing material
- Commercial and light industrial use
- 15° angled
- In compliance with BS EN 60309-1 and -2
Technical Specifications
Current Rating
16A
Connector Mounting
Surface Mount
Pin Configuration
3P+E
IP Rating
IP44
Voltage Rating VAC
415V
Electrical Connector Gender
Outlet
Connector Colour
Red
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
