Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part NoBSR29 RED 25M..Copy
Order Code1465862
Technical Datasheet
Jacket MaterialSilicone Rubber
Jacket ColourRed
Wire Gauge-
No. of Max Strands x Strand Size7 x 0.2mm
Reel Length (Metric)25m
Reel Length (Imperial)82ft
Operating Temperature Max70°C
Conductor Area CSA0.22mm²
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter2.35mm
Approval Specification-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
Tinned annealed stranded copper conductors insulated in type E12 silicone rubber to BS6195 Table 4 Type 5. Especially suited to medical, electrical or electronic equipment applications requiring the ability to withstand the presence of ozone, corona discharge, radiation, weathering, oils, solvents and other chemicals, over a wide temperature range. Supplied in 25m reels.
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
Silicone Rubber
Wire Gauge
-
Reel Length (Metric)
25m
Operating Temperature Max
70°C
Voltage Rating
300V
External Diameter
2.35mm
Product Range
-
Jacket Colour
Red
No. of Max Strands x Strand Size
7 x 0.2mm
Reel Length (Imperial)
82ft
Conductor Area CSA
0.22mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26
