Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO ELEC |
|---|---|
| Manufacturer Part No | CR-3000KCopy |
| Order Code | 1466113 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | PRO ELEC |
|---|---|
| Manufacturer Part No | CR-3000KCopy |
| Order Code | 1466113 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Length | 300mm |
| Lamp Base Type | - |
| Light Source | LED |
| Lens Diameter | - |
| Supply Voltage | - |
| Power Rating | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| Plug Type | - |
| SVHC | To Be Advised |
Technical Specifications
| Length | 300mm |
|---|---|
| Light Source | LED |
| Supply Voltage | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
| Lamp Base Type | - |
|---|---|
| Lens Diameter | - |
| Power Rating | - |
| Plug Type | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85131000 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .4 |
