Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Alternatives for SHSV32G
1 Product Found
Product Overview
- Class 10 speed guarantees over 10MB/s transfer speed in compatible devices
- Low power consumption
- Does not support SD standard interface
Technical Specifications
Flash Memory Card Type
SDHC Card
Standard Speed Class
Class 10
Operating Temperature Min
-
Product Range
-
Memory Capacity
32GB
Supply Voltage Nom
-
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
