Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoFC720N2Copy
Order Code3933656
Product RangeINFINITY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php195.900 |
| 10+ | Php176.700 |
| 100+ | Php159.800 |
| 250+ | Php150.700 |
| 500+ | Php143.800 |
| 1000+ | Php133.800 |
Price for:Each
Minimum: 1
Multiple: 1
Php195.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoFC720N2Copy
Order Code3933656
Product RangeINFINITY Series
Technical Datasheet
Product RangeINFINITY Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
For Use WithPositronic PLS, PCIH, IP, MIP, MMIP, GFSH, DF, FR Series Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
INFINITY Series
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Positronic PLS, PCIH, IP, MIP, MMIP, GFSH, DF, FR Series Circular Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
