Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No1809-2
Order Code4560061
Product Range1809 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php3,423.000 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
Php3,423.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No1809-2
Order Code4560061
Product Range1809 Series
Technical Datasheet
Gender-
Connector Mounting-
Current Rating-
Voltage Rating-
Contact Plating-
Connector ColourRed
Contact Material-
Contact Termination Type-
Product Range1809 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 1809-2 is a Red Pin Jack to Banana Plug permits pin tip cords to be used with equipment having banana jacks. Pin jack spring is made of beryllium copper (as per QQ-C-533) and gold plated over nickel finish. Banana plug spring is made of brass (as per QQ-B-626) with nickel plated finish (as per QQ-N-290).
- 2500WVDC Operating voltage
Applications
Test & Measurement
Technical Specifications
Gender
-
Current Rating
-
Contact Plating
-
Contact Material
-
Product Range
1809 Series
Connector Mounting
-
Voltage Rating
-
Connector Colour
Red
Contact Termination Type
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 1809-2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070762