Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOLYPENCO
Manufacturer Part NoNYLON66/MO2 ROD 25MM PK2Copy
Order Code520664
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerPOLYPENCO
Manufacturer Part NoNYLON66/MO2 ROD 25MM PK2Copy
Order Code520664
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Length1m
External Diameter25mm
Dielectric Strength20kV/mm
Thermal Resistance0.3W/m.K
Material Colour-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Length
1m
Dielectric Strength
20kV/mm
Material Colour
-
SVHC
To Be Advised
External Diameter
25mm
Thermal Resistance
0.3W/m.K
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39169010
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.616
