
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php76,017.840 |
Product Information
Product Overview
TA488 AD2201 is a 200MHz bandwidth active differential probe suitable for high-speed measurement applications, with a differential measurement range of ±20V and a common-mode range of up to ±60V (DC + peak AC). It has a 50 ohm output impedance, making it suitable for use with high-bandwidth oscilloscopes. This differential probe extends the functionality of standard single-ended input oscilloscopes to allow a safe and accurate method of making differential voltage measurements. Applications include making safe measurements in power circuit applications and acquisition of high-speed balanced differential signals found in serial communications buses such as BroadR-Reach.
- 10:1 attenuation ratio
- ±1% DC accuracy
- 1.75ns rise time
- 500kohm, 7pF each side to ground input impedance
- Powered by 9V (PP3, 6LR61) battery
- 50cm input cable length, 120cm BNC cable length
- Dimension is 111 x 22 x 14mm(L x W x H)
Contents
AD2201 probe, Test hooks (pair, red and black), Crocodile clips (pair, red and black), 9V battery, USB power cable (mains adaptor not included).
Technical Specifications
AD2201 Probe, 2x Test Hooks - Red/Black, 2x Crocodile Clips - Red/Black, 9V Battery, USB Power Cable
No SVHC (04-Feb-2026)
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
