Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA207 USB 2.0, 1.2MCopy
Manufacturer Standard Lead Time6 weeks
Order Code4854300
Product RangePicoScope 3000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php781.200 |
Price for:Each
Minimum: 1
Multiple: 1
Php781.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA207 USB 2.0, 1.2MCopy
Manufacturer Standard Lead Time6 weeks
Order Code4854300
Product RangePicoScope 3000 Series
Technical Datasheet
Accessory TypeUSB Cable
For Use WithPicoScope 3000 Series USB Oscilloscopes
Product RangePicoScope 3000 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
TA207 USB 2.0, 1.2M is a high-quality USB 2.0 cable, designed and built specifically for use with PicoScope oscilloscopes, and featuring 20AWG conductors for minimal resistance. This also reduces the chance of voltage drop caused by inferior USB ports on some PCs and laptops. As well as reducing voltage drop, it prevents noise that could be caused by an unreliable ground connection and poor screening in inferior cables.
- 1.2metre cable length
Technical Specifications
Accessory Type
USB Cable
Product Range
PicoScope 3000 Series
For Use With
PicoScope 3000 Series USB Oscilloscopes
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90330090
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
