Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA061 1.5GHZ SMACopy
Manufacturer Standard Lead Time6 weeks
Order Code4854296
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php29,587.100 |
Price for:Each
Minimum: 1
Multiple: 1
Php29,587.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA061 1.5GHZ SMACopy
Manufacturer Standard Lead Time6 weeks
Order Code4854296
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth1.5GHz
Input Voltage Max12VDC
Test Probe Attenuation10:1
For Use WithOscilloscopes
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
TA061 1.5GHZ SMA is a low-impedance, low-capacitance probe designed for use with oscilloscopes that have 50 ohm input impedance and SMA input connectors.
- 10:1 attenuation ratio, 1.5GHz system bandwidth
- 240ps probe risetime, 12V DC including AC peak maximum rated input voltage
- Narrow 2.5mm diameter at the probe tip
- New IC contact system for 0.5 to 1.27mm pitch
- Interchangeable spring contact tip
- Ideal for measurements of SMT components
- Coaxial design, low input capacitance
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
12VDC
For Use With
Oscilloscopes
SVHC
No SVHC (04-Feb-2026)
Bandwidth
1.5GHz
Test Probe Attenuation
10:1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
