Print Page
SE062 TYPE K, HI TEMP, 5M
Test Cable Assembly, High-Temp, Exposed Tip, Fiberglass-Insulated, 5m, Type K Thermocouple Probe
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICO TECHNOLOGY
Manufacturer Part NoSE062 TYPE K, HI TEMP, 5MCopy
Manufacturer Standard Lead Time6 weeks
Order Code4844848
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php5,804.600 |
Price for:Each
Minimum: 1
Multiple: 1
Php5,804.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoSE062 TYPE K, HI TEMP, 5MCopy
Manufacturer Standard Lead Time6 weeks
Order Code4844848
Technical Datasheet
Accessory TypeType K Thermocouple Probe
For Use WithPico Technology USB TC-08 8-Channel Thermocouple Data Loggers
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
SE062 TYPE K, HI TEMP, 5M is a high-temperature Type K thermocouple probe with exposed tip and fiberglass insulation. The new high-temperature glass fibre insulation is suitable for running continuously at +750°C and the 0.8mm conductor is suitable for +1000°C. It makes for a very robust and affordable exposed junction probe ideal for oven temperatures. When it’s fixed in position so that the insulation is not flexed, the probe is more than capable of even higher temperatures: that’s why we give the conductor rating at +1000°C, which keeps it within the Class 1 tolerance.
- 5M probe length
Technical Specifications
Accessory Type
Type K Thermocouple Probe
Product Range
-
For Use With
Pico Technology USB TC-08 8-Channel Thermocouple Data Loggers
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90330090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088
