Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICO TECHNOLOGY
Manufacturer Part NoP1053 - SINGLE PACKCopy
Manufacturer Standard Lead Time6 weeks
Order Code4854302
Product RangePicoScope 3000E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php8,898.300 |
Price for:Each
Minimum: 1
Multiple: 1
Php8,898.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoP1053 - SINGLE PACKCopy
Manufacturer Standard Lead Time6 weeks
Order Code4854302
Product RangePicoScope 3000E Series
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth500MHz
Input Voltage Max-
Test Probe Attenuation10:1
For Use WithPico Technology PicoScope 3418E USB Powered PC Oscilloscope
Product RangePicoScope 3000E Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
P1053 - SINGLE PACK is a TA561 high-performance oscilloscope probe with a 10:1 attenuation ratio and a 500MHz bandwidth. This compact probe is ideal for both field service and development environments, offering excellent visibility on dense SMT circuits due to their slim 3.5mm tip housing diameter.
- High voltage rating 300V CAT II for safe operation in various environments
- Low input capacitance only 9pF minimizes loading on the signal source
- Reduced inductance short ground leads minimize inductance and resonance for improved signal fidelity
- Spring-loaded tips ensures secure connection to test points
- 1.2m cable length
Contents
1 x probe 500MHz, 1 x protection cap, 1 x set coding rings 4x2 colours, 1 x trimmer tool, 1 x ground lead 17cm, 1 x rigid ground spring 3.5mm, 2 x spring tips 0.5mm, 1 x sprung hook 3.5mm.
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
-
For Use With
Pico Technology PicoScope 3418E USB Powered PC Oscilloscope
SVHC
No SVHC (04-Feb-2026)
Bandwidth
500MHz
Test Probe Attenuation
10:1
Product Range
PicoScope 3000E Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
