Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICO TECHNOLOGY
Manufacturer Part NoOSCILLOSCOPE X10/X100Copy
Manufacturer Standard Lead Time15 weeks
Order Code1795465
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php42,022.800 |
Price for:Each
Minimum: 1
Multiple: 1
Php42,022.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoOSCILLOSCOPE X10/X100Copy
Manufacturer Standard Lead Time15 weeks
Order Code1795465
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Oscilloscope Probe FunctionDifferential
Bandwidth25MHz
Input Voltage Max700V
Test Probe Attenuation10:1, 100:1
For Use WithAll Makes & Models of Oscilloscopes
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Oscilloscope Probe Function
Differential
Input Voltage Max
700V
For Use With
All Makes & Models of Oscilloscopes
SVHC
No SVHC (23-Jan-2024)
Bandwidth
25MHz
Test Probe Attenuation
10:1, 100:1
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.625504
