Print Page
CAPAROC E4 12-24DC/1-4A
Electronic Circuit Breaker, IP20, CAPAROC Series, 4 A, 4 Pole, 24 VDC, DIN Rail
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part NoCAPAROC E4 12-24DC/1-4ACopy
Manufacturer Standard Lead Time13 weeks
Order Code4917706
Product RangeCAPAROC Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php8,140.100 |
| 5+ | Php7,977.600 |
| 10+ | Php7,814.700 |
Price for:Each
Minimum: 1
Multiple: 1
Php8,140.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part NoCAPAROC E4 12-24DC/1-4ACopy
Manufacturer Standard Lead Time13 weeks
Order Code4917706
Product RangeCAPAROC Series
Technical Datasheet
Product RangeCAPAROC Series
Current Rating4A
No. of Poles4 Pole
Supply Voltage24VDC
Circuit Breaker MountingDIN Rail
Load Current Max-
Trip Time10ms
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CAPAROC Series
No. of Poles
4 Pole
Circuit Breaker Mounting
DIN Rail
Trip Time
10ms
Current Rating
4A
Supply Voltage
24VDC
Load Current Max
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0864
