Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3240252Copy
Manufacturer Standard Lead Time6 weeks
Order Code3256541
Also Known As3240252, WCC 14
Your Part Number
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php366.870 |
| 5+ | Php261.940 |
| 10+ | Php249.920 |
| 20+ | Php233.900 |
Price for:Each
Minimum: 1
Multiple: 1
Php366.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3240252Copy
Manufacturer Standard Lead Time6 weeks
Order Code3256541
Also Known As3240252, WCC 14
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter14mm
Cable Clamp / Clip MaterialSteel
Cable Clamp / Clip ColourSilver
External Length20mm
External Width24mm
Height76mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Steel
External Length
20mm
Height
76mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
14mm
Cable Clamp / Clip Colour
Silver
External Width
24mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0351
