Print Page
2949389
Diode Block, With Eight Diodes, Green, 250V Operating Voltage, Screw Connection, -20 to 50 °C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2949389Copy
Manufacturer Standard Lead Time6 weeks
Order Code4914084
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php4,030.200 |
| 5+ | Php3,713.900 |
| 10+ | Php3,639.600 |
Price for:Each
Minimum: 1
Multiple: 1
Php4,030.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2949389Copy
Manufacturer Standard Lead Time6 weeks
Order Code4914084
Technical Datasheet
Current Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Current Rating
-
SVHC
No SVHC (04-Feb-2026)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
