Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2908261Copy
Manufacturer Standard Lead Time6 weeks
Order Code2859884
Also Known As2908261, PTCB E1 24DC/1-4A NO
Your Part Number
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php4,677.300 |
| 2+ | Php4,092.600 |
| 3+ | Php3,391.000 |
| 5+ | Php3,040.500 |
| 10+ | Php2,806.300 |
| 20+ | Php2,619.200 |
Price for:Each
Minimum: 1
Multiple: 1
Php4,677.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2908261Copy
Manufacturer Standard Lead Time6 weeks
Order Code2859884
Also Known As2908261, PTCB E1 24DC/1-4A NO
Technical Datasheet
Product Range-
Current Rating24A
No. of Poles1 Pole
Supply Voltage24VDC
Circuit Breaker MountingDIN Rail
Load Current Max-
Trip Time-
SVHCTo Be Advised
Technical Specifications
Product Range
-
No. of Poles
1 Pole
Circuit Breaker Mounting
DIN Rail
Trip Time
-
Current Rating
24A
Supply Voltage
24VDC
Load Current Max
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02758
