Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsPhp0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • View All Services
                          • Technical Resources
                            • Back to Technical Resources
                            • DevKit HQ
                              • eTechJournal
                                • Artificial Intelligence
                                  • Internet of Things
                                    • Security & Surveillance
                                      • Healthcare
                                        • OEM Solutions
                                          • EV Charging
                                            • Transportation
                                              • Industrial Automation
                                                • Robotics
                                                  • Maintenance & Safety
                                                    • Wireless Technology
                                                      • Sensor Technology
                                                        • Power Management
                                                          • Motor Control
                                                            • Calculators & Charts
                                                              • Engineering Glossary
                                                                • View All Tech Resources
                                                                • Help
                                                                  • Back to Help
                                                                  • Contact Us
                                                                    • New To element14
                                                                      • Technical Support
                                                                        • Delivery Information
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      Parts List (BOM) Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • Parts List (BOM) Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • Reduced Price
                                                                                                    1. Home
                                                                                                    2. Connectors
                                                                                                    3. Sensor Connectors & Components
                                                                                                    4. Sensor Connectors
                                                                                                    Print Page

                                                                                                    1419755

                                                                                                    Sensor Connector, SPEEDCON Series, M12, Female, 4 Positions, PCB Socket, Straight Panel Mount

                                                                                                    PHOENIX CONTACT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PHOENIX CONTACT 1419755
                                                                                                    ManufacturerPHOENIX CONTACT
                                                                                                    Manufacturer Part No1419755
                                                                                                    Order Code2491924
                                                                                                    Product RangeSPEEDCON Series
                                                                                                    Also Known As1419755, SACC-DSI-M12FS-4CON-M16
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Stocked

                                                                                                    Product Information

                                                                                                    PHOENIX CONTACT
                                                                                                    ManufacturerPHOENIX CONTACT
                                                                                                    Manufacturer Part No1419755
                                                                                                    Order Code2491924
                                                                                                    Product RangeSPEEDCON Series
                                                                                                    Also Known As1419755, SACC-DSI-M12FS-4CON-M16
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeSPEEDCON Series
                                                                                                    Sensor Connector SizeM12
                                                                                                    Sensor Connector GenderFemale
                                                                                                    No. of Positions4 Positions
                                                                                                    Sensor Contact TypePCB Socket
                                                                                                    Sensor Connector MountingStraight Panel Mount
                                                                                                    IP / NEMA RatingIP67
                                                                                                    Connector CodingA Coded
                                                                                                    Connector Body MaterialZinc Body
                                                                                                    Contact MaterialBrass
                                                                                                    Contact PlatingGold
                                                                                                    Current Rating4A
                                                                                                    Voltage Rating250V
                                                                                                    SVHCLead (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    The SACC-DSI-M12FS-4CON-M16 is a 4-position M12 A-coded sensor/actuator Flush-type Socket with straight solder connection. It has gold-plated CuZn contacts and a PA 66 (polyamide 66) contact carrier. Standard pin assignments and coding for signal, data and power transmission with uniform design-in design.

                                                                                                    • Rear/screw mounting with M16 thread
                                                                                                    • Easy PCB assembly - One-piece connectors for wave soldering
                                                                                                    • SPEEDCON fast locking system reduces cabling times
                                                                                                    • Nickel-plated zinc die-cast knurls
                                                                                                    • 4A Rated current at 40°C
                                                                                                    • 250V Rated voltage
                                                                                                    • 2.5kV Rated surge voltage
                                                                                                    • ≥100MΩ Insulation resistance
                                                                                                    • IP67 Protection

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    SPEEDCON Series

                                                                                                    Sensor Connector Gender

                                                                                                    Female

                                                                                                    Sensor Contact Type

                                                                                                    PCB Socket

                                                                                                    IP / NEMA Rating

                                                                                                    IP67

                                                                                                    Connector Body Material

                                                                                                    Zinc Body

                                                                                                    Contact Plating

                                                                                                    Gold

                                                                                                    Voltage Rating

                                                                                                    250V

                                                                                                    Sensor Connector Size

                                                                                                    M12

                                                                                                    No. of Positions

                                                                                                    4 Positions

                                                                                                    Sensor Connector Mounting

                                                                                                    Straight Panel Mount

                                                                                                    Connector Coding

                                                                                                    A Coded

                                                                                                    Contact Material

                                                                                                    Brass

                                                                                                    Current Rating

                                                                                                    4A

                                                                                                    SVHC

                                                                                                    Lead (23-Jan-2024)

                                                                                                    Technical Docs (2)

                                                                                                    CAD Multiple Formats EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Germany
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85366990
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.01429
                                                                                                    Customer Service
                                                                                                    email: ph-sales@element14.com
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Subscribe to become an exclusive element14 insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    Mark of Trust ANAB
                                                                                                    BSI 9001
                                                                                                    Trade Account
                                                                                                    Privacy Statement
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Terms of Use for API
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Ltd. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 Pte Ltd.
                                                                                                    Registered number: 199501672R | Registered office: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741