Print Page
1290803
Touch Panel, 1920 x 1080 Pixels Resolution, 15.6" Screen Size, 18 to 32V Supply, -20 to 50 °C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1290803Copy
Manufacturer Standard Lead Time6 weeks
Order Code4914122
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php105,746.900 |
Price for:Each
Minimum: 1
Multiple: 1
Php105,746.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1290803Copy
Manufacturer Standard Lead Time6 weeks
Order Code4914122
Technical Datasheet
Meter Display TypeFHD TFT Projected Capacitive
Display Size398mm x 273mm
Display Resolution1920 x 1080 Pixels
Screen Size15.6"
Supply Voltage Min18VDC
Supply Voltage Max32VDC
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Meter Display Type
FHD TFT Projected Capacitive
Display Resolution
1920 x 1080 Pixels
Supply Voltage Min
18VDC
Operating Temperature Min
-20°C
Product Range
-
Display Size
398mm x 273mm
Screen Size
15.6"
Supply Voltage Max
32VDC
Operating Temperature Max
50°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.5
