Print Page
LEX 225VA/316L HTS
Cable Gland, M25 x 1.5, 12.5 mm, 20 mm, 316L Stainless Steel, Metallic - Unfinished, IP66, IP68
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPFLITSCH
Manufacturer Part NoLEX 225VA/316L HTSCopy
Manufacturer Standard Lead Time7 weeks
Order Code5107280
Product RangeLevel EX - EX Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php4,114.400 |
| 5+ | Php3,956.400 |
| 10+ | Php3,736.400 |
| 25+ | Php3,547.400 |
| 50+ | Php3,430.800 |
| 100+ | Php3,323.700 |
Price for:Each
Minimum: 1
Multiple: 1
Php4,114.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPFLITSCH
Manufacturer Part NoLEX 225VA/316L HTSCopy
Manufacturer Standard Lead Time7 weeks
Order Code5107280
Product RangeLevel EX - EX Series
Technical Datasheet
Thread SizeM25 x 1.5
Cable Diameter Min12.5mm
Cable Diameter Max20mm
Cable Gland Material316L Stainless Steel
Gland ColourMetallic - Unfinished
IP / NEMA RatingIP66, IP68
Product RangeLevel EX - EX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
M25 x 1.5
Cable Diameter Max
20mm
Gland Colour
Metallic - Unfinished
Product Range
Level EX - EX Series
Cable Diameter Min
12.5mm
Cable Gland Material
316L Stainless Steel
IP / NEMA Rating
IP66, IP68
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate