Print Page
Z728.H
Zener Barrier, 1 Channel, 26.9 V, 0.08 A, -20 °C to 60°C, DIN Rail
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoZ728.HCopy
Manufacturer Standard Lead Time1 weeks
Order Code4573117
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php14,137.700 |
| 10+ | Php13,266.900 |
| 25+ | Php12,864.600 |
| 50+ | Php12,462.800 |
| 100+ | Php11,993.900 |
Price for:Each
Minimum: 1
Multiple: 1
Php14,137.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoZ728.HCopy
Manufacturer Standard Lead Time1 weeks
Order Code4573117
Technical Datasheet
No. of Channels1 Channel
Supply Voltage26.9V
Operating Temperature Min-20°C
Operating Temperature Max60°C
Technical Specifications
No. of Channels
1 Channel
Operating Temperature Min
-20°C
Supply Voltage
26.9V
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85371098
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001