Print Page
V1-W-OR0.6M-POC-T-V1-G
Sensor Cable, M12 Plug, 90° M12 Receptacle x2, 4 Positions, 600 mm, 23.6 "
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoV1-W-OR0.6M-POC-T-V1-GCopy
Manufacturer Standard Lead Time1 weeks
Order Code4573114
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php3,524.540 |
Price for:Each
Minimum: 1
Multiple: 1
Php3,524.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoV1-W-OR0.6M-POC-T-V1-GCopy
Manufacturer Standard Lead Time1 weeks
Order Code4573114
Technical Datasheet
Connector Type AM12 Plug
Connector Type B90° M12 Receptacle x2
No. of Positions4 Positions
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
23.6"
SVHC
No SVHC (27-Jun-2024)
Connector Type B
90° M12 Receptacle x2
Cable Length - Metric
600mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001