Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPCTEL
Manufacturer Part NoWS3938-E-15CM-MCXCopy
Order Code1344632
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerPCTEL
Manufacturer Part NoWS3938-E-15CM-MCXCopy
Order Code1344632
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Antenna TypeCellular / 3G
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingMMCX Connector
Gain-
VSWR2
Input Power-
Input Impedance-
Antenna Polarisation-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
- Ultra-compact 2.4GHz embedded mount PCB antenna
- 2.4GHz ISM band reception
- Ideal for cutting edge telematics and M2M platforms
- 15cm cable with MCX right angle connector
- 55.1 mm x 17 mm x 0.64mm size
Applications
Wireless
Technical Specifications
Antenna Type
Cellular / 3G
Frequency Max
2.5GHz
Gain
-
Input Power
-
Antenna Polarisation
-
SVHC
To Be Advised
Frequency Min
2.4GHz
Antenna Mounting
MMCX Connector
VSWR
2
Input Impedance
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85291069
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
