Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPCTEL
Manufacturer Part NoWS3915-HR-3M-SMACopy
Order Code1344629
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerPCTEL
Manufacturer Part NoWS3915-HR-3M-SMACopy
Order Code1344629
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Antenna TypeGPS
Frequency Min-
Frequency Max-
Antenna MountingSMA Connector
Gain-
VSWR-
Input Power-
Input Impedance-
Antenna PolarisationRight Hand Circular
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
- IP67 rated GPS ceramic patch antenna with dual SAW high rejection filter
- 15KV ESD circuit protection
- Magnetic or screw mount enclosure
- Ideal for power critical GPS applications
- 3m cable with SMA connector
- 45mm x 51mm x 12mm size
Applications
Wireless
Technical Specifications
Antenna Type
GPS
Frequency Max
-
Gain
-
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
To Be Advised
Frequency Min
-
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85291069
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
