Print Page
LR5-102LINW-R
Signal Tower, 1 Tier, Red, Off White Body, RJ-45 Connector, 24VDC, Pole/L-Bracket Mount, EtherNet/IP
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PATLITE |
|---|---|
| Manufacturer Part No | LR5-102LINW-RCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4855458 |
| Product Range | LR5 Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php27,356.400 |
Price for:Each
Minimum: 1
Multiple: 1
Php27,356.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PATLITE |
|---|---|
| Manufacturer Part No | LR5-102LINW-RCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4855458 |
| Product Range | LR5 Series |
| Technical Datasheet | |
| No. of Stacks / Tiers | 1 |
| Module Lens Colour | Red |
| Supply Voltage VAC | - |
| Supply Voltage VDC | 24V |
| Visual Signal Type | Continuous, Flashing, Sweep |
| Tones | - |
| Lens Diameter | 50mm |
| IP / NEMA Rating | IP54 |
| Connection Type | RJ-45 Connector |
| Sound Pressure Level (SPL) | - |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 50°C |
| Product Range | LR5 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Stacks / Tiers | 1 |
|---|---|
| Supply Voltage VAC | - |
| Visual Signal Type | Continuous, Flashing, Sweep |
| Lens Diameter | 50mm |
| Connection Type | RJ-45 Connector |
| Operating Temperature Min | -20°C |
| Product Range | LR5 Series |
| Module Lens Colour | Red |
|---|---|
| Supply Voltage VDC | 24V |
| Tones | - |
| IP / NEMA Rating | IP54 |
| Sound Pressure Level (SPL) | - |
| Operating Temperature Max | 50°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85312020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .43 |