Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoVS-AVT-C02-L03Copy
Manufacturer Standard Lead Time6 weeks
Order Code5142028
Product RangeVeriSafe Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php29,209.100 |
Price for:Each
Minimum: 1
Multiple: 1
Php29,209.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoVS-AVT-C02-L03Copy
Manufacturer Standard Lead Time6 weeks
Order Code5142028
Product RangeVeriSafe Series
Technical Datasheet
Voltage Measuring Range AC600V
Meter Display Type-
Operating Temperature Min-25°C
Operating Temperature Max60°C
Product RangeVeriSafe Series
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
VS-AVT-C02-L03 VeriSafe 1.0 absence of voltage tester is a permanently mounted voltage tester for use in 3-phase AC systems up to 600V. Activating VeriSafe performs an absence of voltage test before opening the panel, helping prevent possible exposure to electrical hazards, improving safety, and reducing downtime.
Contents
Three-phase AVT tester, 2" system cable, 3" sensor leads, Industrial lithium battery.
Technical Specifications
Voltage Measuring Range AC
600V
Operating Temperature Min
-25°C
Product Range
VeriSafe Series
SVHC
No SVHC (04-Feb-2026)
Meter Display Type
-
Operating Temperature Max
60°C
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3
