Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTV105-3M20YCopy
Manufacturer Standard Lead Time11 weeks
Order Code3817072
Your Part Number
3 In Stock
Need more?
3 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php13,520.300 |
| 5+ | Php13,138.200 |
| 10+ | Php12,960.900 |
| 25+ | Php12,701.700 |
| 50+ | Php12,442.500 |
| 100+ | Php12,183.300 |
Price for:Each
Minimum: 1
Multiple: 1
Php13,520.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Sleeving Material
PVC (Polyvinylchloride)
Internal Diameter
6.32mm
Length - Imperial
1000ft
SVHC
No SVHC (04-Feb-2026)
Sleeving Colour
Black
Length - Metric
305m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.20506
