Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoT19F-CCopy
Manufacturer Standard Lead Time8 weeks
Order Code3817110
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php4,901.000 |
| 5+ | Php4,889.700 |
| 10+ | Php4,540.500 |
| 25+ | Php4,433.900 |
| 50+ | Php4,362.300 |
| 100+ | Php4,292.100 |
Price for:Each
Minimum: 1
Multiple: 1
Php4,901.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Wrap Material
Polyethylene
Reel Length (Imperial)
100ft
Bundle Dia Min - Metric
3.2mm
SVHC
No SVHC (04-Feb-2026)
Wrap Colour
Natural
Bundle Dia Max - Imperial
1"
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.591948
