Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPMDR-G
Order Code1464179
Also Known AsGTIN UPC EAN: 07498397138
Your Part Number
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPMDR-G
Order Code1464179
Also Known AsGTIN UPC EAN: 07498397138
Technical Datasheet
Marker TypePre Printed
LegendG
Marker Dimensions-
Marker MaterialPET (Polyester)
Legend ColourBlack
Marker ColourWhite
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Marker Type
Pre Printed
Marker Dimensions
-
Legend Colour
Black
Product Range
-
Legend
G
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
