Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPESW-A-1YCopy
Manufacturer Standard Lead Time10 weeks
Order Code3281119
Also Known AsGTIN UPC EAN: 07498343065
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2+ | Php3,170.480 |
Price for:Pack of 10
Minimum: 2
Multiple: 2
Php6,340.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPESW-A-1YCopy
Manufacturer Standard Lead Time10 weeks
Order Code3281119
Also Known AsGTIN UPC EAN: 07498343065
Technical Datasheet
Label TypeWarning
Label Height13mm
Label Width13mm
Label Diameter-
Label MaterialVinyl
Label LegendFlash / Risk Of Electric Shock (Symbol)
Label ColourBlack on Yellow
Pack Quantity10
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- ISO warning triangle symbol label
- Caution: RISK OF ELECTRIC SHOCK
- Suitable for indoor/outdoor environment
Technical Specifications
Label Type
Warning
Label Width
13mm
Label Material
Vinyl
Label Colour
Black on Yellow
Product Range
-
Label Height
13mm
Label Diameter
-
Label Legend
Flash / Risk Of Electric Shock (Symbol)
Pack Quantity
10
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257
