Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPCM-1-33Copy
Order Code1761894
Product RangePCM Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPCM-1-33Copy
Order Code1761894
Product RangePCM Series
Technical Datasheet
Marker TypePre Printed
Legend1 to 33
Marker Dimensions6.91mm x 38.1mm
Marker MaterialVinyl Cloth
Legend ColourBlack
Marker ColourWhite
Product RangePCM Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Marker Type
Pre Printed
Marker Dimensions
6.91mm x 38.1mm
Legend Colour
Black
Product Range
PCM Series
Legend
1 to 33
Marker Material
Vinyl Cloth
Marker Colour
White
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85444993
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.201852
