Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EXBN8VR000X Zero Ohm Network Resistor, Jumper, 0402 [1005 Metric], Thick Film, Isolated, Concave, 4 Resistors](https://ph.element14.com/productimages/standard/en_GB/2060063-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEXBN8VR000XCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Cut Tape4757250
Cut Tape4757250RL
Product RangeEXB-N8V Series
Your Part Number
18,300 In Stock
Need more?
18,300 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php9.000 |
| 10+ | Php5.600 |
| 100+ | Php3.700 |
| 500+ | Php2.900 |
| 1000+ | Php2.600 |
| 2000+ | Php2.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php9.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXBN8VR000XCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Cut Tape4757250
Cut Tape4757250RL
Product RangeEXB-N8V Series
Technical Datasheet
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Network Circuit TypeIsolated
Resistor TerminalsConcave
No. of Resistors4Resistors
Current Rating1A
Power Rating per Resistor31mW
Resistor MountingSurface Mount Device
Product RangeEXB-N8V Series
Product Length1.02mm
Product Width0.5mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
Resistor Case / Package
0402 [1005 Metric]
Network Circuit Type
Isolated
No. of Resistors
4Resistors
Power Rating per Resistor
31mW
Product Range
EXB-N8V Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Resistor Technology
Thick Film
Resistor Terminals
Concave
Current Rating
1A
Resistor Mounting
Surface Mount Device
Product Length
1.02mm
Product Height
0.45mm
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
