Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP6M2R5YSC
Order Code4835492
Product RangePCC-M1060MS Series
Your Part Number
Technical Datasheet
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php90.900 |
| 50+ | Php65.300 |
| 100+ | Php62.100 |
| 250+ | Php57.100 |
| 500+ | Php54.800 |
| 1000+ | Php53.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php90.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP6M2R5YSC
Order Code4835492
Product RangePCC-M1060MS Series
Technical Datasheet
Inductance2.5µH
RMS Current (Irms)19.7A
Inductor ConstructionShielded
Saturation Current (Isat)23.7A
Product RangePCC-M1060MS Series
Inductor Case / Package-
DC Resistance Max4930µohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10.9mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.5µH
Inductor Construction
Shielded
Product Range
PCC-M1060MS Series
DC Resistance Max
4930µohm
Product Length
10mm
Product Height
6mm
RMS Current (Irms)
19.7A
Saturation Current (Isat)
23.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001