Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP5M2R5YTC
Order Code4835493
Product RangePCC-M1054MS Series
Your Part Number
Technical Datasheet
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php107.800 |
| 50+ | Php84.000 |
| 100+ | Php70.300 |
| 250+ | Php67.100 |
| 500+ | Php63.900 |
| 1000+ | Php60.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php107.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP5M2R5YTC
Order Code4835493
Product RangePCC-M1054MS Series
Technical Datasheet
Inductance2.5µH
RMS Current (Irms)18.1A
Inductor ConstructionShielded
Saturation Current (Isat)27.2A
Product RangePCC-M1054MS Series
Inductor Case / Package-
DC Resistance Max5830µohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10.9mm
Product Height5.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.5µH
Inductor Construction
Shielded
Product Range
PCC-M1054MS Series
DC Resistance Max
5830µohm
Product Length
10mm
Product Height
5.4mm
RMS Current (Irms)
18.1A
Saturation Current (Isat)
27.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001