Print Page
ERJ1GJF4701C
SMD Chip Resistor, 4.7 kohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, High Precision
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ1GJF4701C SMD Chip Resistor, 4.7 kohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, High Precision](https://ph.element14.com/productimages/standard/en_GB/2116464-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ1GJF4701CCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel4632572RL
Cut Tape4632572
Product RangeERJ-1G Series
Your Part Number
5,090 In Stock
15,000 more incoming. You can reserve stock now
5,090 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | Php3.900 | Php39.00 |
| Total Price | Php39.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | Php3.900 |
| 100+ | Php3.400 |
| 500+ | Php2.500 |
| 2500+ | Php2.200 |
| 7500+ | Php1.800 |
| 15000+ | Php1.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ1GJF4701CCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel4632572RL
Cut Tape4632572
Product RangeERJ-1G Series
Technical Datasheet
Resistance4.7kohm
Resistance Tolerance± 1%
Power Rating50mW
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Precision
Product RangeERJ-1G Series
Temperature Coefficient± 200ppm/K
Voltage Rating25V
Product Length0.6mm
Product Width0.3mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJ1GJF4701C is an ERJ type, ERJ-1GJ series precision thick film chip resistor. This new ERJ type offers an exceptionally durable and lightweight design which is ideal for various automotive applications such as charging guns, infotainment, TCU and ADAS systems and Lidar.
- 4.7kohm resistance
- ±1% resistance tolerance
- 0201 [0603 Metric] resistor case
- ±200ppm/K temperature coefficient
- Small size, lightweight and compatible with placement machines
- High reliability : metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C and AEC-Q200 compliant
- 25V voltage rating and 50mW power rating
- Category temperature range from -55 to +155°C
Technical Specifications
Resistance
4.7kohm
Power Rating
50mW
Resistor Technology
Thick Film
Product Range
ERJ-1G Series
Voltage Rating
25V
Product Width
0.3mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0201 [0603 Metric]
Resistor Type
High Precision
Temperature Coefficient
± 200ppm/K
Product Length
0.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
