Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ1GJF2202C SMD Chip Resistor, 22 kohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, High Precision](https://ph.element14.com/productimages/standard/en_GB/2335829-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ1GJF2202CCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Cut Tape4757181RL
Cut Tape4757181
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 500+ | Php2.500 |
| 1000+ | Php2.300 |
| 2000+ | Php2.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 10
Php1,250.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ1GJF2202CCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Cut Tape4757181RL
Cut Tape4757181
Technical Datasheet
Product Overview
ERJ1GJF2202C is an ERJ type, ERJ-1GJ series precision thick film chip resistor. This new ERJ type offers an exceptionally durable and lightweight design which is ideal for various automotive applications such as charging guns, infotainment, TCU and ADAS systems and Lidar.
- 22kohm resistance
- ±1% resistance tolerance
- 0201 [0603 Metric] resistor case
- ±200ppm/K temperature coefficient
- Small size, lightweight and compatible with placement machines
- High reliability : metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C and AEC-Q200 compliant
- 25V voltage rating and 50mW power rating
- Category temperature range from -55 to +155°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
