Print Page
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | Php144.190 |
| 50+ | Php97.730 |
| 250+ | Php74.500 |
| 500+ | Php71.290 |
| 1500+ | Php67.290 |
| 3500+ | Php64.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Php720.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEFJX0G151RECopy
Order Code5147041
Product RangeJX Series
Technical Datasheet
Capacitance150µF
Voltage(DC)3.2V
Capacitor Case / Package2917 [7343 Metric]
ESR9000µohm
Lifetime @ Temperature3000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsStandard Terminal
Ripple Current6.3A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeJX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
150µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
3000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
6.3A
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
3.2V
ESR
9000µohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Standard Terminal
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
JX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
