Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEEEFK1H101LCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Cut Tape4623178RL
Cut Tape4623178
Your Part Number
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 100+ | Php25.500 |
| 200+ | Php24.700 |
| 500+ | Php22.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
Php2,550.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEEFK1H101LCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Cut Tape4623178RL
Cut Tape4623178
Technical Datasheet
Capacitance100µF
Voltage(DC)50V
Product Diameter8mm
Product Height10.2mm
Ripple Current350mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Product Diameter
8mm
Ripple Current
350mA
Operating Temperature Max
105°C
Voltage(DC)
50V
Product Height
10.2mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
