Print Page
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | Php21.100 |
| 50+ | Php15.000 |
| 250+ | Php11.900 |
| 500+ | Php10.800 |
| 1000+ | Php9.900 |
| 2000+ | Php9.000 |
Price for:Each
Minimum: 5
Multiple: 5
Php105.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECEA1EN4R7UBCopy
Order Code4839178
Product RangeSU Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 85°C
PolarityBi-Polar [Non-Polar]
Capacitor Case / Package-
Lead Spacing2mm
Product Diameter5mm
Product Length-
Product Width-
Product Height11mm
Product RangeSU Series
ESR-
Ripple Current25mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Case / Package
-
Product Diameter
5mm
Product Width
-
Product Range
SU Series
Ripple Current
25mA
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
25V
Capacitor Terminals
Radial Leaded
Polarity
Bi-Polar [Non-Polar]
Lead Spacing
2mm
Product Length
-
Product Height
11mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.428

