Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoADW1105YLWCopy
Order Code4734527
Product RangeDW-YLW Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php277.200 |
| 5+ | Php261.900 |
| 10+ | Php247.500 |
| 20+ | Php236.700 |
| 50+ | Php226.800 |
Price for:Each
Minimum: 1
Multiple: 1
Php277.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoADW1105YLWCopy
Order Code4734527
Product RangeDW-YLW Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Contact Current20A
Product RangeDW-YLW Series
Relay MountingThrough Hole
Coil TypeLatching Single Coil
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance125ohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
ADW1105YLW is a DW series polarized power relay. This latching relay is ideal for energy-saving devices.
- Low profile high inrush type
- PC board through hole terminal (flux-resistant)
- Surge breakdown voltage (between contact and coil): 12,000V
- Pin-In-Paste construction makes reflow possible
- Can run at high operating power, robust under stressful operating conditions, high reliability
- 1a single pin type contact/terminal arrangement
- Operating function: 1 coil latching type
- 5V DC rated voltage, 200mW rated operating power
- 40mA DC ±10% rated operating current at 20°C
- 125ohm±10% coil resistance at 20°C
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
20A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
125ohm
Coil Voltage
5VDC
Product Range
DW-YLW Series
Coil Type
Latching Single Coil
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0075
