Print Page
PL19SL112
LED Panel Mount Indicator, 625nm, 110 deg, Red, 12 V, 19 mm, 20 mA, 970 mcd, IP67
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSHINO LAMPS
Manufacturer Part NoPL19SL112Copy
Order Code5033039
Product RangePL19SL Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php957.230 |
Price for:Each
Minimum: 1
Multiple: 1
Php957.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSHINO LAMPS
Manufacturer Part NoPL19SL112Copy
Order Code5033039
Product RangePL19SL Series
Technical Datasheet
LED ColourRed
Operating Voltage12V
Mounting Hole Dia19mm
Forward Current If20mA
Luminous Intensity970mcd
IP / NEMA RatingIP67
Product RangePL19SL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Red
Mounting Hole Dia
19mm
Luminous Intensity
970mcd
Product Range
PL19SL Series
Operating Voltage
12V
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01189