Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD4028-24HBXECopy
Manufacturer Standard Lead Time26 weeks
Order Code4258799
Product RangeOD4028 XE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php1,429.700 |
| 5+ | Php1,354.500 |
| 10+ | Php1,279.400 |
| 20+ | Php1,219.500 |
| 50+ | Php1,159.700 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,429.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD4028-24HBXECopy
Manufacturer Standard Lead Time26 weeks
Order Code4258799
Product RangeOD4028 XE Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM31.5CFM
Noise Rating64.2dBA
Power Rating10.8W
Rated Speed22750rpm
Power Connection Type2 Lead Wires
Current Rating450mA
IP Rating-
Air Flow - m3/min-
Static Pressure3Inch-H2O
Product RangeOD4028 XE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
64.2dBA
Rated Speed
22750rpm
Current Rating
450mA
Air Flow - m3/min
-
Product Range
OD4028 XE Series
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
31.5CFM
Power Rating
10.8W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
3Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
